- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2561-533-012
LT-2561-533-012
Carling Technologies
Switch Toggle ON-OFF-ON DPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON-OFF-ON DPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Search Keywords: LT2561533012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2561-533-012
-
Alias/AKA:GLT-00912922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$23.892
10
$21.720
30
$21.080
50
$20.930
100
$14.650
250
$11.730
500
$11.660
1,000 +
$11.520
Click for Quote
Log in
to unlock special pricing