- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2561-511-012
LT-2561-511-012
Carling Technologies
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT2561511012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2561-511-012
-
Alias/AKA:GLT-00912920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 27.64 x 61.49 mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$21.72
30
$21.08
50
$20.93
100
$14.65
250
$11.73
500
$11.66
1,000 +
$11.52
Click for Quote
Log in
to unlock special pricing