- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2541-611-012
LT-2541-611-012
Carling Technologies
Switch, Toggle - ON-None-ON - DPDT - .250 Tab QC - 15A - 250Vac/28Vdc - Satin Chrome Actuator - Red-Clear-Red Lighting Sequenc ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Toggle - ON-None-ON - DPDT - .250 Tab QC - 15A - 250Vac/28Vdc - Satin Chrome Actuator - Red-Clear-Red Lighting Sequence - 12V Incd. - Panel Mnt - 15/32-UNS-2A Bushing
Search Keywords: LT2541611012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2541-611-012
-
Alias/AKA:GLT-00107049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$27.49
30
$25.89
50
$25.52
100
$17.48
250
$13.80
500
$13.62
1,000 +
$13.27
Click for Quote
Log in
to unlock special pricing