- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2511-620-012
LT-2511-620-012
Carling Technologies
Toggle Switch - DPST - On-Off - 15A, 125VAC/28VDC - 18.16mm Round Actuator - 12 VAC/DC Amber Incandescent Illumination - Quick ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - DPST - On-Off - 15A, 125VAC/28VDC - 18.16mm Round Actuator - 12 VAC/DC Amber Incandescent Illumination - Quick Connect - Panel Mount.
Search Keywords: LT2511620012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2511-620-012
-
Alias/AKA:GLT-00005941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 10
Stock lot only:
8
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$22.891
10
$20.810
30
$20.200
50
$20.060
100
$14.040
250
$11.390
500
$11.240
1,000 +
$11.170
Click for Quote
Log in
to unlock special pricing