- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2511-610-012
LT-2511-610-012
Carling Technologies
2-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.)
Search Keywords: LT2511610012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2511-610-012
-
Alias/AKA:GLT-00005556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 27.64 x 61.49 mm
-
Operating Temperature:0 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$20.81
30
$20.20
50
$20.06
100
$14.04
250
$11.39
500
$11.24
1,000 +
$11.17
Click for Quote
Log in
to unlock special pricing