- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-2511-101-012
LT-2511-101-012
Carling Technologies
Toggle Switch - ON-None-OFF - DPST - .250 Tab QC - 15A - 250VAC - 28VDC - Clear Paddle - Red-Red-Red Lighting Sequence - 12V I ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - ON-None-OFF - DPST - .250 Tab QC - 15A - 250VAC - 28VDC - Clear Paddle - Red-Red-Red Lighting Sequence - 12V Incandescent Lamp - Panel Mount with Threads.
Search Keywords: LT2511101012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-2511-101-012
-
Alias/AKA:GLT-00313000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.63
20
$19.60
40
$18.62
80
$17.69
100
$12.63
250 +
$10.25
Click for Quote
Log in
to unlock special pricing