- ホーム ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1584-501-012
LT-1584-501-012
Carling Technologies
Switch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Switch Toggle (ON) OFF (ON) SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1584501012
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Carling Technologies
-
部品番号:LT-1584-501-012
-
Alias/AKA:GLT-00012147
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
サプライヤー標準パック:
10 -
Pole Throw Configuration:SPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92mm x 19.05mm x 60.4 mm
-
Operating Temperature:0 to 85 °C
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
10
複数:
10
10 Weeks
出荷できます
7/24/26
PRICE (USD)
数量
Unit Price
10
$22.39
30
$21.72
50
$21.09
100
$14.24
250
$11.55
500
$11.24
1,000 +
$11.09
Click for Quote
ログイン
特別価格を解除するには