- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1561-701-012
Carling Technologies
LT-1561-701-012
Switch Toggle ON OFF ON SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON OFF ON SPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1561701012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1561-701-012
-
Alias/AKA:GLT-00057700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 19.05 x 61.49 mm
-
Operating Temperature:0 to 85 °C
Frequently Asked Questions
Is LT-1561-701-012 RoHS compliant?
Yes, LT-1561-701-012 is RoHS compliant.
What is the lead time for LT-1561-701-012?
The standard lead time for LT-1561-701-012 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$17.00
20
$16.15
40
$15.34
80
$14.58
100
$10.41
250 +
$8.45
Click for Quote
Log in
to unlock special pricing