- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1561-623-024
LT-1561-623-024
Carling Technologies
Switch Toggle ON-OFF-ON SPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON-OFF-ON SPDT Snapkap Toggle Actuator Quick Connect 15A 250VAC 28VDC Panel Mount
Search Keywords: LT1561623024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1561-623-024
-
Alias/AKA:GLT-00103483
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$19.66
30
$19.07
50
$18.52
100
$13.04
250
$10.14
500
$9.87
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT