- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1561-111-012
LT-1561-111-012
Carling Technologies
Switch Toggle ON OFF ON SPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON OFF ON SPDT Paddle Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1561111012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1561-111-012
-
Alias/AKA:GLT-00047000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Quick Connect14119
-
Dimension:34.92mm x 19.05mm x 59.214112mm
-
Operating Temperature:0 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,905
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$15.34
40
$14.66
60
$14.12
100
$10.17
260
$7.79
500
$7.59
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT