- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1543-142-024
LT-1543-142-024
Carling Technologies
Switch Toggle ON None ON SPDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Paddle Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: LT1543142024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1543-142-024
-
Alias/AKA:GLT-00912870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$15.40
40
$14.71
60
$14.17
100
$10.20
260
$7.82
500
$7.61
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing