- Home ›
- All Products›
- LT-1521-151-012/384-17131
LT-1521-151-012/384-17131
Carling Technologies
Switch Toggle Spst-nc 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle Spst-nc 15A 125V
Search Keywords: LT152115101238417131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1521-151-012/384-17131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$13.05
30
$12.63
50
$12.04
100
$7.63
250
$5.93
500
$5.13
1,000 +
$4.77
Click for Quote
Log in
to unlock special pricing