- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1514-610-012
Available Replacements
Carling Technologies
LT-1514-610-012
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords: LT1514610012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1514-610-012
-
Alias/AKA:GLT-00017570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lighted Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:34.92 x 19.05 x 60.4 mm
-
Operating Temperature:0 to 85 °C
Frequently Asked Questions
What replaces LT-1514-610-012?
The recommended replacement for LT-1514-610-012 is GLT-00017570 from Carling Technologies, available from OnlineComponents.com.
Is LT-1514-610-012 RoHS compliant?
Yes, LT-1514-610-012 is RoHS compliant.
What is the lead time for LT-1514-610-012?
The standard lead time for LT-1514-610-012 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$24.06
10
$20.16
25
$17.69
50
$16.75
75
$16.29
100 +
$15.18
Click for Quote
Log in
to unlock special pricing