- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- LT-1514-130-012
LT-1514-130-012
Carling Technologies
Switch Toggle ON-NONE-OFF SPST Paddle Toggle Actuator Screw 15A 250VAC 28VDC Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON-NONE-OFF SPST Paddle Toggle Actuator Screw 15A 250VAC 28VDC Panel Mount
Search Keywords: LT1514130012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LT-1514-130-012
-
Alias/AKA:GLT-00004524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$15.53
40
$14.84
60
$14.29
100
$10.29
260
$7.89
500
$7.68
1,000 +
$7.58
Click for Quote
Log in
to unlock special pricing