- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1581-33-BL-BL-012
LS1581-33-BL-BL-012
Carling Technologies
1-pole - (ON)-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Rocker - .250 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - (ON)-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Rocker - .250 Tab (Q.C.)
Search Keywords: LS158133BLBL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1581-33-BL-BL-012
-
Alias/AKA:RLS-29795510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green/Clear/Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$14.78
30
$14.55
50
$14.34
100
$10.17
250
$8.09
500
$7.98
1,000 +
$7.93
Click for Quote
Log in
to unlock special pricing