- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1561-13-BL-BL-012
Carling Technologies
LS1561-13-BL-BL-012
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1561-13-BL-BL-012
-
Alias/AKA:RLS-24165000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red/Clear/Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight