- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1511-30-BL-BL-012
Carling Technologies
LS1511-30-BL-BL-012
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LS151130BLBL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1511-30-BL-BL-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is LS1511-30-BL-BL-012 RoHS compliant?
Yes, LS1511-30-BL-BL-012 is RoHS compliant.
What is the lead time for LS1511-30-BL-BL-012?
The standard lead time for LS1511-30-BL-BL-012 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$25.48
10
$21.95
25
$19.90
50
$18.65
75
$18.15
100 +
$16.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT