- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1511-15-BL-BL-012
LS1511-15-BL-BL-012
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: LS151115BLBL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1511-15-BL-BL-012
-
Alias/AKA:RLS-15025000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Red/Clear/Clear,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
10
$13.20
30
$13.00
50
$12.81
100
$9.09
250
$7.22
500
$7.13
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing