- Home ›
- All Products›
- LS1511-10-WH-WH-012
LS1511-10-WH-WH-012
Carling Technologies
Switch Rocker ON-NONE-OFF SPST Quick Connect Curved Rocker Actuator 15A 250VAC 50000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-OFF SPST Quick Connect Curved Rocker Actuator 15A 250VAC 50000Cycle
Search Keywords: LS151110WHWH012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1511-10-WH-WH-012
-
Alias/AKA:RLS-15023570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$16.04
20
$15.23
40
$14.47
80
$13.75
100
$9.82
250 +
$7.97
Click for Quote
Log in
to unlock special pricing