- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LS1511-10-BL-BL-125
LS1511-10-BL-BL-125
Carling Technologies
Rocker Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - Red-None-None Lighting Sequence - Black Actuator - Black Ba ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - ON-None-OFF - SPST - .250 Tab QC - 15A - 250VAC - Red-None-None Lighting Sequence - Black Actuator - Black Base.
Search Keywords: LS151110BLBL125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LS1511-10-BL-BL-125
-
Alias/AKA:RLS-15023500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$15.57
20
$14.79
40
$14.05
80
$13.35
100
$9.54
250 +
$7.73
Click for Quote
Log in
to unlock special pricing