- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRGSEK611-C-G-B-E/125N
LRGSEK611-C-G-B-E/125N
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Search Keywords: LRGSEK611CGBE125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRGSEK611-C-G-B-E/125N
-
Alias/AKA:LRG-35959589
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$12.81
40
$11.48
60
$11.09
100
$9.40
260
$8.73
500
$8.57
1,000 +
$8.55
Click for Quote
Log in
to unlock special pricing