- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRGSCK611-R-L-B-D/125N
LRGSCK611-R-L-B-D/125N
Carling Technologies
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: LRGSCK611RLBD125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRGSCK611-R-L-B-D/125N
-
Alias/AKA:LRG-35959620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved Rocker
-
Actuator Color:Lime Green
-
Bezel Color:Black
-
Illumination:Lime Green,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
10
$8.09
20
$7.69
40
$7.30
80
$6.94
100
$4.96
250 +
$4.02
Click for Quote
Log in
to unlock special pricing