- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRGSCK511-C-A-B-A/012V
LRGSCK511-C-A-B-A/012V
Carling Technologies
An illuminated single-pole rocker switch rated for 20A at 125VAC and 15A at 250VAC, featuring a 12V incandescent lamp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
An illuminated single-pole rocker switch rated for 20A at 125VAC and 15A at 250VAC, featuring a 12V incandescent lamp.
Search Keywords: LRGSCK511CABA012V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRGSCK511-C-A-B-A/012V
-
Alias/AKA:LRG-00009778
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$7.16
20
$6.80
40
$6.46
80
$6.14
100
$4.39
250 +
$3.56
Click for Quote
Log in
to unlock special pricing