- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA911-RS-B/120N
LRA911-RS-B/120N
Carling Technologies
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.)
Search Keywords: LRA911RSB120N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA911-RS-B/120N
-
Alias/AKA:LRA-76026500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,311
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
50
$1.91
100
$1.85
250
$1.77
500
$1.71
1,000
$1.62
2,500
$1.58
5,000
$1.54
7,500 +
$1.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT