- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA911-CA-B/250N
LRA911-CA-B/250N
Carling Technologies
The LRA911-CA-B/250N is a single-pole, OFF-NONE-ON lighted rocker switch with a 250V neon lamp and .250" tab terminals.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The LRA911-CA-B/250N is a single-pole, OFF-NONE-ON lighted rocker switch with a 250V neon lamp and .250" tab terminals.
Search Keywords: LRA911CAB250N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA911-CA-B/250N
-
Alias/AKA:LRA-70741400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Amber
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.13
20
$3.92
40
$3.73
80
$3.54
100
$2.53
250 +
$2.05
Click for Quote
Log in
to unlock special pricing