- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA-70105270
LRA-70105270
Carling Technologies
Switch Rocker SPST 16A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 16A 125V
Search Keywords: LRA70105270
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA-70105270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Buy all 14 in-stock or the regular minimum order quantity of 40
Stock lot only:
14
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$6.765
40
$6.150
80
$5.310
120
$4.420
280
$3.540
520
$3.420
1,000
$3.390
2,520
$3.380
5,000 +
$3.370
Click for Quote
Log in
to unlock special pricing