- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA511-RW-B/024V
LRA511-RW-B/024V
Carling Technologies
1-pole - OFF-None-ON - 10A 30VDC not HP rated - Illuminated Pale Red Translucent Rocker - .250 Tab (Q.C.)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-None-ON - 10A 30VDC not HP rated - Illuminated Pale Red Translucent Rocker - .250 Tab (Q.C.)
Search Keywords: LRA511RWB024V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA511-RW-B/024V
-
Alias/AKA:LRA-85714030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@30VAC 30VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Pale Red
-
Bezel Color:Black
-
Illumination:Pale Red,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
678
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$3.72
100
$2.60
250
$2.03
500
$1.94
1,000
$1.86
2,500
$1.75
5,000
$1.66
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing