- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA511-CG-B/012V
LRA511-CG-B/012V
Carling Technologies
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Search Keywords: LRA511CGB012V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA511-CG-B/012V
-
Alias/AKA:LRA-00001292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:10@30VAC 30VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Green
-
Bezel Color:Black
-
Illumination:Green,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
453
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
40
$3.83
80
$3.65
120
$2.67
280
$2.13
520
$2.09
1,000
$2.05
2,520
$1.99
5,000 +
$1.94
Click for Quote
Log in
to unlock special pricing