- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LRA211-CR-B/125N
LRA211-CR-B/125N
Carling Technologies
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Clear Red Rocker - .250 Tab (Q.C.) V ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Clear Red Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords: LRA211CRB125N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LRA211-CR-B/125N
-
Alias/AKA:LRA-70956500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
12 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
40
$3.85
80
$3.51
120
$3.22
280
$2.73
520
$2.19
1,000
$2.05
2,520
$2.02
5,000 +
$2.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT