- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Joysticks ›
- LMR-00000006
LMR-00000006
Carling Technologies
Switch Joystick 5A 28V Mirror
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Joystick 5A 28V Mirror
Search Keywords: LMR00000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LMR-00000006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
On Order:
100
can ship 6/19/26
Price (USD)
Qty
Unit Price
1
$56.97
5
$56.32
10
$49.60
30
$48.46
50
$46.79
100
$45.18
250 +
$45.07
Click for Quote
Log in
to unlock special pricing