- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LDCA1JJ1-3AAFE-1FC
LDCA1JJ1-3AAFE-1FC
Carling Technologies
Switch Rocker Quick Connect Curved Rocker 5A 28VDC 100000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Curved Rocker 5A 28VDC 100000Cycles Automotive Bulk
Search Keywords: LDCA1JJ13AAFE1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LDCA1JJ1-3AAFE-1FC
-
Alias/AKA:RLD-00000052
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5@28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$63.79
10
$60.60
25
$57.57
50
$54.69
100
$49.48
250 +
$45.58
Click for Quote
Log in
to unlock special pricing