- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LD3A1SS1-AZZFE-1FC
LD3A1SS1-AZZFE-1FC
Carling Technologies
Switch Rocker Quick Connect Rocker 10A 14VDC 100000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Rocker 10A 14VDC 100000Cycles Automotive Bulk
Search Keywords: LD3A1SS1AZZFE1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LD3A1SS1-AZZFE-1FC
-
Alias/AKA:RLD-00012061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10@14VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$73.30
5
$65.40
10
$63.45
30
$58.24
50
$58.09
100
$51.28
250 +
$46.61
Click for Quote
Log in
to unlock special pricing