- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LD3A1HH1-3AAFE-1FC
LD3A1HH1-3AAFE-1FC
Carling Technologies
Switch Rocker Quick Connect Curved Rocker 10A 14VDC 100000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Curved Rocker 10A 14VDC 100000Cycles Automotive Bulk
Search Keywords: LD3A1HH13AAFE1FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LD3A1HH1-3AAFE-1FC
-
Alias/AKA:RLD-00000054
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10@14VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:Green,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$61.83
10
$58.74
25
$55.81
50
$53.02
100
$47.97
250 +
$44.18
Click for Quote
Log in
to unlock special pricing