- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- LD351NN1-3AAFE-1FC
Carling Technologies
LD351NN1-3AAFE-1FC
Switch Rocker Quick Connect Rocker 10A 14VDC 100000Cycles Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:LD351NN1-3AAFE-1FC
-
Alias/AKA:RLD-00000014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10@14VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
-
Body Orientation:Straight