- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L68B1S001-AZZ00-000
L68B1S001-AZZ00-000
Carling Technologies
Switch Rocker DP Quick Connect Curved Rocker Actuator 15A 24V 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DP Quick Connect Curved Rocker Actuator 15A 24V 100000Cycle
Search Keywords: L68B1S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L68B1S001-AZZ00-000
-
Alias/AKA:RCL-00017254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$17.54
30
$17.02
50
$16.53
100
$11.64
250
$9.05
500
$8.81
1,000 +
$8.69
Click for Quote
Log in
to unlock special pricing