- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L63E1CHCH-D7700-000
L63E1CHCH-D7700-000
Carling Technologies
Switch Rocker Sealed L Series 15A 12V Progressive Circuit Convex Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed L Series 15A 12V Progressive Circuit Convex Panel Mount
Search Keywords: L63E1CHCHD7700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L63E1CHCH-D7700-000
-
Alias/AKA:RCL-00004029
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$29.61
5
$27.90
10
$27.83
30
$27.08
50
$26.35
100
$18.82
250 +
$15.07
Click for Quote
Log in
to unlock special pricing