- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L58E1A601-3AZAH-100
L58E1A601-3AZAH-100
Carling Technologies
Switch Rocker ON ON ON SP3T Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON ON ON SP3T Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L58E1A6013AZAH100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L58E1A601-3AZAH-100
-
Alias/AKA:RCL-00000892
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P3T (SP3T)
-
Switch Configuration:ON ON ON
-
Contact Rating @ Voltage:15@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:White,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$26.68
5
$25.15
10
$25.08
30
$24.41
50
$23.75
100
$16.96
250 +
$13.58
Click for Quote
Log in
to unlock special pricing