- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L28D1CNN1-00000-000
L28D1CNN1-00000-000
Carling Technologies
SWITCH BODY ONLY - No Actuator (Order Separately) *** - DPDT (ON)-OFF-(ON) - 20A 12VDC - .250 QC Tmnls
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH BODY ONLY - No Actuator (Order Separately) *** - DPDT (ON)-OFF-(ON) - 20A 12VDC - .250 QC Tmnls
Search Keywords: L28D1CNN100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L28D1CNN1-00000-000
-
Alias/AKA:RCL-00013507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$26.11
30
$25.50
50
$25.44
100
$25.38
250
$25.31
500
$25.25
1,000 +
$25.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT