- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L28D1AN01-00000-000
L28D1AN01-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L28D1AN0100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L28D1AN01-00000-000
-
Alias/AKA:RCL-00011042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$23.20
20
$22.04
40
$20.94
80
$19.89
100
$14.21
250 +
$11.52
Click for Quote
Log in
to unlock special pricing