help desk software
Image is representational - see mfr. specs

L27E3AC01-ANZ00-000

Carling Technologies

Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L27E3AC01ANZ00000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    L27E3AC01-ANZ00-000
  • Alias/AKA:
    RCL-00015005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    ON OFF (ON)
  • Contact Rating @ Voltage:
    15@12VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    Red,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 56
Can Ship immediately
8 Weeks can ship 1/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$46.82
10
$30.44
30
$26.54
50
$23.77
100
$22.62
250
$22.30
500 +
$22.19
Click for Quote
Log in to unlock special pricing
Older Equivalent
RCL-00015005
RCL-00015005
VIEW PRODUCT
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved Rocker 15A 1