- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L26D1HNN1-00000-000
L26D1HNN1-00000-000
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L26D1HNN100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L26D1HNN1-00000-000
-
Alias/AKA:RCL-00000486
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$27.27
30
$25.69
50
$25.33
100
$17.35
250
$13.69
500
$13.51
1,000 +
$13.17
Click for Quote
Log in
to unlock special pricing