- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L26D1CHH1-A1100-000
Available Replacements
Carling Technologies
L26D1CHH1-A1100-000
Sealed Rocker Switch - DPDT - ON-OFF-ON - 20A@12V - 2 LED Green/Green
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Sealed Rocker Switch - DPDT - ON-OFF-ON - 20A@12V - 2 LED Green/Green
Search Keywords: L26D1CHH1A1100000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L26D1CHH1-A1100-000
-
Alias/AKA:RCL-00107373
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
What replaces L26D1CHH1-A1100-000?
The recommended replacement for L26D1CHH1-A1100-000 is RCL-00107373 from Carling Technologies, available from OnlineComponents.com.
Is L26D1CHH1-A1100-000 RoHS compliant?
Yes, L26D1CHH1-A1100-000 is RoHS compliant.
What is the lead time for L26D1CHH1-A1100-000?
The standard lead time for L26D1CHH1-A1100-000 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$19.68
5
$19.02
10
$18.74
25
$18.37
50
$18.09
100
$17.81
300 +
$14.24
Click for Quote
Log in
to unlock special pricing