- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L24E1C661-A7700-000
L24E1C661-A7700-000
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive
Search Keywords: L24E1C661A7700000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L24E1C661-A7700-000
-
Alias/AKA:RCL-00014534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:White/White,Incandescent Lamp
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$29.04
20
$27.59
40
$26.21
80
$24.90
100
$17.78
250 +
$14.42
Click for Quote
Log in
to unlock special pricing