- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L24A1DP01-ACZ00-000-XMEL1
L24A1DP01-ACZ00-000-XMEL1
Carling Technologies
Sealed Rocker Switch - DPDT - ON-NONE-ON - 15A@125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sealed Rocker Switch - DPDT - ON-NONE-ON - 15A@125VAC
Search Keywords: L24A1DP01ACZ00000XMEL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L24A1DP01-ACZ00-000-XMEL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$18.48
30
$17.93
50
$17.41
100
$12.35
250
$9.54
500
$8.01
1,000 +
$7.59
Click for Quote
Log in
to unlock special pricing