- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L18E1S001-AZZA7-13G
L18E1S001-AZZA7-13G
Carling Technologies
Switch, Rocker - SPDT: (On)-Off-(On) - 15A@12V - Std Bracket - Black - Non-Lighted - Legend: Rabbit/Turtle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch, Rocker - SPDT: (On)-Off-(On) - 15A@12V - Std Bracket - Black - Non-Lighted - Legend: Rabbit/Turtle
Search Keywords: L18E1S001AZZA713G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18E1S001-AZZA7-13G
-
Alias/AKA:RCL-00014332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$14.78
40
$13.09
60
$12.31
100
$10.92
260
$8.75
500
$8.24
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT