- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L18D1XNN1-00000-000-XNL1
L18D1XNN1-00000-000-XNL1
Carling Technologies
Switch Body ONLY - No Actuator, 12Vdc 20A - SPDT - (On)-Off-(On) - 2 Lamps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Body ONLY - No Actuator, 12Vdc 20A - SPDT - (On)-Off-(On) - 2 Lamps
Search Keywords: L18D1XNN100000000XNL1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18D1XNN1-00000-000-XNL1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:Amber/Amber,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$20.44
30
$19.83
50
$19.25
100
$13.71
250
$10.62
500
$8.86
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing