- Home ›
- All Products›
- L18D1S001-00000-000
L18D1S001-00000-000
Carling Technologies
Switch Body ONLY - No Actuator, 12Vdc 20A - SPDT - (On)-Off-(On) - No Lamps
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Body ONLY - No Actuator, 12Vdc 20A - SPDT - (On)-Off-(On) - No Lamps
Search Keywords: L18D1S00100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18D1S001-00000-000
-
Alias/AKA:RCL-00010361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
10
$10.47
20
$9.95
40
$9.45
80
$8.98
100
$6.41
250 +
$5.20
Click for Quote
Log in
to unlock special pricing