- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L18D1CNN1-00000-000
L18D1CNN1-00000-000
Carling Technologies
SWITCH BODY ONLY - No Actuator (Order Separately) *** - SPDT (ON)-OFF-(ON) - 20A 12VDC - .250 QC Tmnls
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SWITCH BODY ONLY - No Actuator (Order Separately) *** - SPDT (ON)-OFF-(ON) - 20A 12VDC - .250 QC Tmnls
Search Keywords: L18D1CNN100000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18D1CNN1-00000-000
-
Alias/AKA:RCL-00011035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$20.91
30
$20.20
50
$19.77
100
$18.81
250
$17.93
500
$17.89
1,000 +
$17.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT