- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- L18D1AH01-A7Z00-000
L18D1AH01-A7Z00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 20A 12VDC 250000Cycles Automotive Bulk
Search Keywords: L18D1AH01A7Z00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18D1AH01-A7Z00-000
-
Alias/AKA:RCL-00111480
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:20@12VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/A
-
Illumination:White,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$20.99
30
$20.37
50
$19.78
100
$13.92
250
$10.83
500
$10.54
1,000 +
$10.40
Click for Quote
Log in
to unlock special pricing