- Home ›
- All Products›
- L18B3S001-AZZ00-000
L18B3S001-AZZ00-000
Carling Technologies
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 24VAC 24VDC 250000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 15A 24VAC 24VDC 250000Cycle
Search Keywords: L18B3S001AZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:L18B3S001-AZZ00-000
-
Alias/AKA:RCL-00000360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
10
$12.71
20
$12.07
40
$11.47
80
$10.89
100
$7.78
250 +
$6.31
Click for Quote
Log in
to unlock special pricing